text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KRX7R9BB122

0805 1.2 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
YAGEO CC0805KRX7R9BB122 - Technical Attributes
Attributes Table
Capacitance: 1200pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.80
USD
Quantity
Unit Price
4,000
$0.0122
12,000
$0.0119
20,000
$0.0118
80,000
$0.0114
120,000+
$0.0112
Product Variant Information section