text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206JKNPOCBN330

1206 33 pF 1 kV ±5% Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1206JKNPOCBN330 - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: NP0
Rated Voltage: 1kV
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.50
USD
Quantity
Unit Price
3,000
$0.0235
9,000
$0.023
15,000
$0.0227
30,000
$0.0223
60,000+
$0.0218
Product Variant Information section