text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1808JKNPOEBN220

Multilayer Ceramic Capacitors 22pF 3000V C0G 5% Pad SMD 1808 125C T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1808JKNPOEBN220 - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G/NP0
Rated Voltage: 3kV
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1808 (4520 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.00
USD
Quantity
Unit Price
2,000
$0.131
4,000
$0.129
6,000
$0.128
10,000+
$0.125
Product Variant Information section