text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B102KBANNNC

CL21 Series 1 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL21B102KBANNNC - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The CL21B102KBANNNC is a SMD multilayer ceramic capacitor (MLCC) which is used in wide ranges of capacitance.

MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

Features:

  • Miniature Size
  • Wide Capacitance and Voltage Range
  • Tape & Reel for Surface Mount Assembly
  • Low ESR

Applications:

  • General Electronic Circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
4,000
$0.0054
16,000
$0.0052
60,000
$0.0049
100,000
$0.0049
200,000+
$0.0046