text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155L81H102KA37D

0402 1000 pF 50 V ±10 % Tolerance X8L SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2436
Product Specification Section
Murata GCM155L81H102KA37D - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X8L
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: -40% to +15%
Operating Temp Range: -55°C to +150°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.00
USD
Quantity
Unit Price
10,000
$0.0035
30,000
$0.0034
100,000
$0.0033
200,000
$0.0032
400,000+
$0.0031