Manufacturer Part #
GCM32ER71E106KA57L
1210 10 uF 25V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Murata GCM32ER71E106KA57L - Product Specification
Murata GCM32ER71E106KA57L - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.156
2,000
$0.154
3,000
$0.153
5,000
$0.152
10,000+
$0.149
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.156 / Stock: 0 Qty: 1,000+$0.156 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.156 / Stock: 13,000 Qty: 1,000+$0.156 Stock: 13,000
- Reel Qty: 1,000+ / Unit Price: $0.156 / Stock: 74,000 Qty: 1,000+$0.156 Stock: 74,000
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.156 / Stock: 10,000 Qty: 1,000+$0.156 Stock: 10,000
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount