text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H560JA01D

0201 56 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2512
Product Specification Section
Murata GRM0335C1H560JA01D - Technical Attributes
Attributes Table
Capacitance: 56pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300,000
USA:
300,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
15,000
$0.0016
60,000
$0.0015
150,000
$0.0015
375,000
$0.0014
600,000+
$0.0014