text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61A472KA01D

0201 4.7 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2534
Product Specification Section
Murata GRM033R61A472KA01D - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Features & Applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).

The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
15,000
$0.0015
60,000
$0.0014
150,000
$0.0014
375,000
$0.0014
600,000+
$0.0013