text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71E472KE14D

0201 25 V 4700 pF ±10% Tolerance X7R Monolithic Ceramic Chip Capacitor

Product Specification Section
Murata GRM033R71E472KE14D - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
15,000
$0.0014
60,000
$0.0014
225,000
$0.0013
375,000
$0.0013
750,000+
$0.0012