text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR71H475KA12K

CAP CER 4.7UF 50V X7R 1206

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2448
Product Specification Section
Murata GRM31CR71H475KA12K - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.6mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
6,000
$0.0725
12,000
$0.0713
18,000
$0.0705
24,000+
$0.0696