text.skipToContent text.skipToNavigation

Manufacturer Part #

KAM15AR71C105KT

Multilayer Ceramic Capacitors MLCC 0603 X7R 1uF10% 16V AEC-Q200

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
KYOCERA AVX KAM15AR71C105KT - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.60
USD
Quantity
Unit Price
4,000
$0.0294
8,000
$0.029
16,000
$0.0285
20,000
$0.0283
60,000+
$0.0274
Product Variant Information section