text.skipToContent text.skipToNavigation

Manufacturer Part #

MAASL31LSB7105KTNA01

MLCC, 1206, 10V, X7R, 1 uF10 %, TR

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TAIYO YUDEN MAASL31LSB7105KTNA01 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.60
USD
Quantity
Unit Price
2,000
$0.0583
4,000
$0.0573
8,000
$0.0563
10,000
$0.056
30,000+
$0.0541
Product Variant Information section