text.skipToContent text.skipToNavigation

Manufacturer Part #

MAASU32NSB7105MTCA01

MLCC,1 uF, ± 20 %, 0402, 50V, X7R, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TAIYO YUDEN MAASU32NSB7105MTCA01 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
2,000
$0.12
4,000
$0.119
6,000
$0.118
8,000
$0.117
10,000+
$0.115
Product Variant Information section