Manufacturer Part #
MCASU063SCK1R5BFNA01
MLCC, 1.5 pF ± 0.1pF, 50V, 0201, C0K/CK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
TAIYO YUDEN MCASU063SCK1R5BFNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASU063SCK1R5BFNA01 - Technical Attributes
Attributes Table
| Capacitance: | 1.5pF |
| Dielectric: | C0KP100 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.1pF |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0201 (0603 Metric) |
| Temp Coefficient (ppm/C): | ±250ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15,000
$0.0049
30,000
$0.0048
45,000
$0.0047
60,000
$0.0047
75,000+
$0.0045
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount