text.skipToContent text.skipToNavigation

Manufacturer Part #

TMF325B7225KMHP

CAP, MLCC, 1210/3225, 25V, X7R, 2.2 uF± 10 %, T&R, Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN TMF325B7225KMHP - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.7mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
1,000
$0.205
3,000
$0.20
5,000+
$0.196
Product Variant Information section