text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603A220JXAAC

CAP CER 22PF 50V C0G/NP0 0603

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603A220JXAAC - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.97mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$256.00
USD
Quantity
Unit Price
4,000
$0.0325
8,000
$0.032
16,000
$0.0315
20,000
$0.0313
60,000+
$0.0303
Product Variant Information section