text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRB18AC81C106ME01L

0603 10 uF 16 V ±20% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata ZRB18AC81C106ME01L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Dimension: T  1.2mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$269.70
USD
Quantity
Unit Price
3,000
$0.0899
6,000
$0.0883
9,000
$0.0874
12,000
$0.0868
15,000+
$0.0848