text.skipToContent text.skipToNavigation

Manufacturer Part #

562R5GAD50

Specialty Ceramic Capacitors 0.005uF 1000V Z5U 20% (9.4 X 4mm) Radial 6.4mm 105

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
Vishay 562R5GAD50 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.005µF
Tolerance (%): ±20%
Rated Voltage: 1000V
Operating Temp Range: -55°C to +105°C
Dissipation Factor: 2.5%
Lead Spacing: 6.4mm
Dimension: L  4mm x D  9.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.06
USD
Quantity
Unit Price
250
$1.01
500
$0.99
750
$0.98
1,000
$0.97
1,250+
$0.95
Product Variant Information section