text.skipToContent text.skipToNavigation

Manufacturer Part #

DE2E3SA222MN3AX02F

DE2 Series 2200 pF ±20 % 300 VAC LS=7.5mm Radial Disc Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE2E3SA222MN3AX02F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 7.5mm
Dimension: T  4mm x L  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
1,000
$0.12
2,000
$0.119
3,000
$0.177
4,000
$0.117
5,000
$0.175
10,000
$0.171
15,000+
$0.114
Product Variant Information section