text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820222

X2 MKP 2,2NF 20% 310VAC PITCH 7,5MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay BFC233820222 - Technical Attributes
Attributes Table
Capacitance: 0.0022µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +110°C
Dimension: L  10mm x W  4mm x H  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,077
USA:
4,077
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section