text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237075224

MKT370 Series 63 V 0.22 uF ±10 % Radial Through Hole Polyester DC Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Vishay BFC237075224 - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.22µF
Rated Voltage: 63V
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$450.00
USD
Quantity
Unit Price
1,500
$0.30
3,000
$0.295
6,000+
$0.29
Product Variant Information section