text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237075684

MKT370 Series 63 V 0.68 uF ±10% LS=5.08 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237075684 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.68µF
Rated Voltage: 63V
Rated Voltage (VAC): 40VAC
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$375.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
3,000
$0.365
5,000+
$0.36
Product Variant Information section