text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-H16153JV

ECWH Series 1600 V 0.015 uF ±5 % LS=20mm Straight Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-H16153JV - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.015µF
Rated Voltage: 1600V
Lead Spacing: 20mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 30000MΩ
Dissipation Factor: 0.2%
Height - Max: 18mm
Dimension: L  23mm x W  9.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.00
USD
Quantity
Unit Price
1,000
$0.655
2,000+
$0.635
Product Variant Information section