text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1U012205D00JSSD

FKP1 Series 2 kVDC 700 VAC 2200 pF ±5% LS=22.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Date Code:
Product Specification Section
WIMA FKP1U012205D00JSSD - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2200pF
Rated Voltage: 2000V
Rated Voltage (VAC): 700VAC
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Dimension: L  26.5mm x W  7mm x H  16.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
760
Multiple Of:
760
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$798.00
USD
Quantity
Unit Price
760
$1.05
1,520+
$1.04