text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1839410084HQ

MKP1839HQ Series 850 V 0.1 uf 5 % 8.5x31.5 mm Axial Metallized Polypropylene

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Vishay MKP1839410084HQ - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 850V
Rated Voltage (VAC): 400VAC
Tolerance (%): ±5%
Operating Temp Range: -55°C to +110°C
Dimension: L  31.5mm x D  8.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
698
USA:
698
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.35
USD
Quantity
Unit Price
30
$0.645
100
$0.63
250
$0.615
500
$0.61
1,500+
$0.58
Product Variant Information section