text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1841347635

MKP1841 Series 630 V 0.047 uF ±10% LS=22.5mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1841347635 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage: 630V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
200
Total
$2,505.00
USD
Quantity
Unit Price
200
$0.89
400
$0.875
600
$0.87
1,000
$0.86
2,000+
$0.835
Product Variant Information section