text.skipToContent text.skipToNavigation

Manufacturer Part #

134D477X0050T6

134D Series 470 uF ±20 % 50 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 134D477X0050T6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 470µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  19.46mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$78.38
USD
Quantity
Unit Price
1
$78.38
3
$77.25
5
$76.73
15
$75.62
25+
$74.65
Product Variant Information section