text.skipToContent text.skipToNavigation

Manufacturer Part #

135D227X9060T6

135D Series 220 uF ±10 % 60 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Vishay 135D227X9060T6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 220µF
Rated Voltage: 60V
Tolerance (%): ±10%
Dimension: L  19.46mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$72.88
USD
Quantity
Unit Price
1
$72.88
3
$71.83
5
$71.35
15
$70.32
25+
$69.41
Product Variant Information section