text.skipToContent text.skipToNavigation

Manufacturer Part #

138D106X0050C6

138D Series 10 uF ±20 % 50 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 138D106X0050C6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$846.25
USD
Quantity
Unit Price
1
$35.02
4
$34.51
10
$34.18
25
$33.85
40+
$33.35
Product Variant Information section