Manufacturer Part #
150D225X9020A2B
Cap Tant Solid 2.2uF 20V 10% Tantalum Capacitors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2222 | ||||||||||
Product Specification Section
Vishay 150D225X9020A2B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 150D225X9020A2B - Technical Attributes
Attributes Table
| Type: | Hermetically Sealed |
| Capacitance: | 2.2µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.26mm x D 3.43mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
100
$2.69
200
$2.67
300
$2.65
400
$2.64
500+
$2.61
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole