text.skipToContent text.skipToNavigation

Manufacturer Part #

593D227X06R3E2TE3

593D Series 220 uF ±20% 6.3 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Vishay 593D227X06R3E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
3,200
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
400
$0.40
800
$0.395
1,200
$0.39
2,000
$0.385
4,000+
$0.38
Product Variant Information section