text.skipToContent text.skipToNavigation

Manufacturer Part #

597D157X9025F2T

597D Series 150 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Vishay 597D157X9025F2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 150µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  7.6mm x W  6mm x H  4.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$1,472.50
USD
Quantity
Unit Price
250+
$5.89
Product Variant Information section