text.skipToContent text.skipToNavigation

Manufacturer Part #

CWR06MC685KB

CWR06 Series 6.8 uF ±10% 35V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CWR06MC685KB - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 6.8µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  7.24mm x W  3.81mm x H  2.79mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$942.50
USD
Quantity
Unit Price
2
$19.35
5
$19.18
20
$18.92
30
$18.85
75+
$18.55
Product Variant Information section