text.skipToContent text.skipToNavigation

Manufacturer Part #

M39003/01-2298

M39003/01 Series 68 uF ±10 % 20 V Axial Solid Electrolyte TANTALEX® Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M39003/01-2298 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 68µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  19.96mm x D  8.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$210.20
USD
Quantity
Unit Price
20
$10.51
40
$10.44
60
$10.40
80
$10.37
100+
$10.29
Product Variant Information section