Manufacturer Part #
T55A156M004C0500
T55 Series 15 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay T55A156M004C0500 - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 15µF |
| Rated Voltage: | 4V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.161
4,000
$0.159
6,000
$0.158
8,000
$0.157
10,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount