Manufacturer Part #
T55B226M016C0150
B CASE SIZE, 22mF 20% 16V - Tantalum Capacitors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay T55B226M016C0150 - Product Specification
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
Vishay T55B226M016C0150 - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.15Ω |
| Leakage Current: | 35.2µA |
| Ripple Current: | 930mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | 3.5 x 2.8 x 1.9 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
50 Weeks
Quantity
Unit Price
2,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount