Manufacturer Part #
T58BB476M016C0090
T58 Series 1411 47 uF 16 V ±20% Surface Mount Polymer Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Vishay T58BB476M016C0090 - Product Specification
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
Vishay T58BB476M016C0090 - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 47µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.09Ω |
| Leakage Current: | 75µA |
| Ripple Current: | 972mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 3.5mm x W 2.8mm x H 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount