text.skipToContent text.skipToNavigation

Manufacturer Part #

T58MM106M6R3C0300

T58 Series 0603 10 uF ±20% 6.3 V Low ESR Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Vishay T58MM106M6R3C0300 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.3Ω
Leakage Current: 6.3µA
Dissipation Factor: 8%
Ripple Current: 289mA
Operating Temp Range: -55°C to +105°C
Dimension: L  1.6mm x W  0.85mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$608.00
USD
Quantity
Unit Price
4,000
$0.152
8,000
$0.15
12,000+
$0.148
Product Variant Information section