text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB685M010RNJ

TAJ Series 1210 6.8 uF 10 V ±20% Tolerance Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
KYOCERA AVX TAJB685M010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 6.8µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
222,000
USA:
222,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.80
USD
Quantity
Unit Price
2,000
$0.0849
4,000
$0.0834
6,000
$0.0826
10,000
$0.0815
20,000+
$0.0792
Product Variant Information section