text.skipToContent text.skipToNavigation

Manufacturer Part #

MCZ1210AH201CPTA0G

Common Mode Chokes / Filters 1210 200Ohm 25% 100mA 5VDC

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MCZ1210AH201CPTA0G - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 200Ω
Rated Current: 0.1A
Rated Voltage: 5V
DC Resistance-Max:
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.5mm x L  1.25mm x W  1mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$692.00
USD
Quantity
Unit Price
4,000
$0.173
8,000+
$0.17
Product Variant Information section