text.skipToContent text.skipToNavigation

Référence fabricant

BLA31BD221SN4D

BLA Series 1206 220 Ohm 150 mA 0.35 DCR SMT Chip Ferrite Bead

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata BLA31BD221SN4D - Caractéristiques techniques
Attributes Table
Impedance: 220Ω
Rated Current: 150mA
DC Resistance-Max: 0.35Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMI Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One popular method when miniaturization of electronic equipment requires high performance EMI filters with high density mounting is the use of ferrite chip bead arrays.  Murata offer a wide variety of ferrite bead array solutions.

The BLA31A/B series is an array of chip ferrite bead inductors which feature Murata’s EMI suppression technology as well as an improved design based on the single circuit type BLM Series. The BLA31A/B is suitable for EMI suppression in smaller digital equipment.

The BLA31BD221SN4D is a 4 circuit ferrite chip bead array in a 1206 case size, with an impedance of 220 Ohms at 150 mA.

Previous PN: BLA3216B221SD4T1

Note: The “D” on the end of the part number BLA31BD221SN4D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this BLA31BD221SN4D.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
1 620,00 $
USD
Quantité
Prix unitaire
4 000+
$0.405
Product Variant Information section