text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18AG331SH1D

Ferrite Beads 0603 330ohms Gen Use Tape

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM18AG331SH1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 330Ω
Tolerance (%): ±25%
Rated Current: 0.6A
DC Resistance-Max: 0.3Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$331.20
USD
Quantity
Unit Price
4,000
$0.0828
8,000
$0.0814
12,000
$0.0806
16,000
$0.08
20,000+
$0.0782
Product Variant Information section