Manufacturer Part #
BLM18TG601TN1D
BLM18 Series 0603 600 Ohm 200 mA 450 mOhm DCR Chip Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM18TG601TN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata BLM18TG601TN1D - Technical Attributes
Attributes Table
| Filter Type: | General Use |
| No of Elements: | 1 |
| Impedance: | 600Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 200mA |
| DC Resistance-Max: | 450mΩ |
| Case Size: | 0603 (1608 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0149
20,000
$0.0147
30,000
$0.0145
50,000
$0.0144
100,000+
$0.014
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount