text.skipToContent text.skipToNavigation

Manufacturer Part #

ILB1206ER700V

ILB Series 1206 70 Ohm 600 mA 0.1 Ohm DCR SMT Multilayer Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay ILB1206ER700V - Technical Attributes
Attributes Table
Impedance: 70Ω
Rated Current: 600mA
DC Resistance-Max: 0.1Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.60
USD
Quantity
Unit Price
3,000
$0.0423
6,000
$0.0416
12,000
$0.0409
15,000
$0.0407
45,000+
$0.0394