Manufacturer Part #
MFBM1V1608-102-R
MFBM1V1608 Series 0603 1 kOhm 100 MHz 0.6 A 400 mOhm DCR SMT Chip Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2142 | ||||||||||
Product Specification Section
Eaton MFBM1V1608-102-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MFBM1V1608-102-R - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| No of Elements: | 1 |
| Impedance: | 1kΩ |
| Tolerance (%): | ±25% |
| Rated Current: | 600mA |
| DC Resistance-Max: | 400mΩ |
| Case Size: | 0603 (1608 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 1.6mm x W 0.8mm x H 0.8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.0137
12,000
$0.0134
20,000
$0.0133
60,000
$0.0129
100,000+
$0.0127
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount