text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005A182ET000

MMZ Series 0402 2.7 Ohm 200 mA 2.1 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MMZ1005A182ET000 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 2.7Ω
Tolerance (%): ±40%
Rated Current: 200mA
DC Resistance-Max: 2.1Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 1GHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.00
USD
Quantity
Unit Price
10,000
$0.0492
20,000
$0.0484
30,000+
$0.0475
Product Variant Information section