Manufacturer Part #
NCB-H1206B391TR200F
NCB-H Series 1206 390 Ohm 2000 mA 0.1 Ohm DCR SMT Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NCB-H1206B391TR200F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB-H1206B391TR200F - Technical Attributes
Attributes Table
| Impedance: | 390Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 2A |
| DC Resistance-Max: | 0.1Ω |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 3.4mm x W 1.8mm x H 1.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0163
9,000
$0.0159
15,000
$0.0158
60,000
$0.0153
90,000+
$0.015
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount