text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608DR22KTA00

FIXED IND 220NH 150MA 550 MOHM

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF1608DR22KTA00 - Technical Attributes
Attributes Table
Inductance-Nom: 0.22µH
Tolerance (%): ±10%
Rated Current-Max: 150mA
DC Resistance: 0.55Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.80
USD
Quantity
Unit Price
4,000
$0.0527
8,000
$0.0518
12,000
$0.0512
16,000
$0.0509
20,000+
$0.0497
Product Variant Information section