text.skipToContent text.skipToNavigation

Manufacturer Part #

1273AS-H-150M=P3

8.3 x 8.3mm 3mm thick 15 uH ±20% DRC (mohms) max 78.0 2.4A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1273AS-H-150M=P3 - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 2.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 78mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  8mm x W  8mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.355
Product Variant Information section