text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0630LR-220M-T15

ASPI-0630LR Series 22 uH 2.5 A 167 mOhm DCR SMT Molded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Abracon ASPI-0630LR-220M-T15 - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 167mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Dimension: L  7.2mm x W  6.65mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
1,500
$0.36
3,000
$0.355
4,500+
$0.35
Product Variant Information section